CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NDL1215SC
NDL1215SC
Extended
* Images are for reference only

NDL1215SC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NDL1215SC
JLCPCB Part #
C6929663
Package
-
Description
1 134mA 15V 1kV 2W 81% 9V~18V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)134mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency81%
TypePlastic encapsulated type
Length19.3mm
Voltage - Supply9V~18V
Capacitive Load(Max)100uF
Frequency100kHz~600kHz
Height10.2mm
FeaturesShort Circuit Protection
Width10.2mm
Output Voltage15V
Ripple Noise170mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NDL1215SC
NDL1215SC

* Images are for reference only

NDL1215SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NDL1215SC
JLCPCB Part #
C6929663
Package
-
Description
1 134mA 15V 1kV 2W 81% 9V~18V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDL1215SC

* Images are for reference only

NDL1215SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NDL1215SC
JLCPCB Part #
C6929663
Package
-
Description
1 134mA 15V 1kV 2W 81% 9V~18V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDL1215SC Specifications

NDL1215SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)134mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency81%
TypePlastic encapsulated type
Length19.3mm
Voltage - Supply9V~18V
Capacitive Load(Max)100uF
Frequency100kHz~600kHz
Height10.2mm
FeaturesShort Circuit Protection
Width10.2mm
Output Voltage15V
Ripple Noise170mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDL1215SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDL1215SC Documents

NDL1215SC datasheets or manufacturer documentation.

Datasheet: NDL1215SC Datasheet (PDF)

NDL1215SC Schematic Symbol & PCB Footprint

The NDL1215SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.