



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Operating Temperature | -40℃~+150℃ | |
| Steady State Current (Max) | 21uA | |
| B Constant (25℃/100℃) | 4614K | |
| Resistance @ 25℃ | 220kΩ | |
| Length | 1.6mm | |
| Resistance Tolerance | ±3% | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/85℃) | 4582K | |
| B Constant (25℃/50℃) | 4500K | |
| Width | 0.8mm | |
| Dissipation Factor | 1mW/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCU18WM224E6SRB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Operating Temperature | -40℃~+150℃ | |
| Steady State Current (Max) | 21uA | |
| B Constant (25℃/100℃) | 4614K | |
| Resistance @ 25℃ | 220kΩ | |
| Length | 1.6mm | |
| Resistance Tolerance | ±3% | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/85℃) | 4582K | |
| B Constant (25℃/50℃) | 4500K | |
| Width | 0.8mm | |
| Dissipation Factor | 1mW/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCU18WM224E6SRB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCU18WM224E6SRB datasheets or manufacturer documentation.
Datasheet: NCU18WM224E6SRB Datasheet (PDF)
The NCU18WM224E6SRB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.