This website requires JavaScript.
no-image

* Images are for reference only

NCS6D4805C

Extended
Manufacturer
Murata Electronics
MFR.Part #
NCS6D4805C
JLCPCB Part #
C5686246
Package
-
Description
-40℃~+85℃ 1.5kV 180kHz 18V~75V 2 470uF 50mVp-p 5V 600mA 6W 80% Non-regulated type Short Circuit Protection、Under Voltage Protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.2175
195+ $6.8700
495+ $6.6418
1005+ $6.5277
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons