CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NCS3S1212SC
NCS3S1212SC
Extended
* Images are for reference only

NCS3S1212SC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NCS3S1212SC
JLCPCB Part #
C6611893
Package
-
Description
-40℃~+85℃ 1 1.22MHz 1.5kV 12.2mm 12V 19.3mm 220uF 250mA 3W 55mVp-p 84% 9.8mm 9V~36V Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency84%
Length19.3mm
Capacitive Load(Max)220uF
Voltage - Supply9V~36V
Frequency1.22MHz
Height9.8mm
FeaturesShort Circuit Protection
Width12.2mm
Output Voltage12V
Ripple Noise55mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NCS3S1212SC
NCS3S1212SC

* Images are for reference only

NCS3S1212SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NCS3S1212SC
JLCPCB Part #
C6611893
Package
-
Description
-40℃~+85℃ 1 1.22MHz 1.5kV 12.2mm 12V 19.3mm 220uF 250mA 3W 55mVp-p 84% 9.8mm 9V~36V Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS3S1212SC

* Images are for reference only

NCS3S1212SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NCS3S1212SC
JLCPCB Part #
C6611893
Package
-
Description
-40℃~+85℃ 1 1.22MHz 1.5kV 12.2mm 12V 19.3mm 220uF 250mA 3W 55mVp-p 84% 9.8mm 9V~36V Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS3S1212SC Specifications

NCS3S1212SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency84%
Length19.3mm
Capacitive Load(Max)220uF
Voltage - Supply9V~36V
Frequency1.22MHz
Height9.8mm
FeaturesShort Circuit Protection
Width12.2mm
Output Voltage12V
Ripple Noise55mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCS3S1212SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCS3S1212SC Documents

NCS3S1212SC datasheets or manufacturer documentation.

Datasheet: NCS3S1212SC Datasheet (PDF)

NCS3S1212SC Schematic Symbol & PCB Footprint

The NCS3S1212SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.