
* Images are for reference only
NCP15XQ471J03RC
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NCP15XQ471J03RC
- JLCPCB Part #
- C17504629
- Package
- 0402
- Description
- -40℃~+125℃ 0.5mm 100mW 1mW/℃ 1mm 3650K 3693K 3706K 470Ω 609uA ±2% ±5% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5089
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5089
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
200+
$0.0319
600+
$0.0271
2000+
$0.0243
10000+
$0.0218
20000+
$0.0205
Related Products