



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 100mW | |
| Steady State Current (Max) | 120uA | |
| B Constant (25℃/100℃) | 4232K | |
| Resistance @ 25℃ | 68kΩ | |
| Length | 1mm | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/85℃) | 4209K | |
| B Constant (25℃/50℃) | 4150K | |
| Width | 0.5mm | |
| Dissipation Factor | 1mW/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP15WD683J03RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 100mW | |
| Steady State Current (Max) | 120uA | |
| B Constant (25℃/100℃) | 4232K | |
| Resistance @ 25℃ | 68kΩ | |
| Length | 1mm | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/85℃) | 4209K | |
| B Constant (25℃/50℃) | 4150K | |
| Width | 0.5mm | |
| Dissipation Factor | 1mW/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP15WD683J03RC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP15WD683J03RC datasheets or manufacturer documentation.
Datasheet: NCP15WD683J03RC Datasheet (PDF)
The NCP15WD683J03RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.