CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYSGK4R030ERSRD
MYSGK4R030ERSRD
Extended
* Images are for reference only

MYSGK4R030ERSRD

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYSGK4R030ERSRD
JLCPCB Part #
C7245574
Package
-
Description
1 120W 30A 4.5V~15V 4V 94.4% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)30A
Output Power120W
Number of Outputs1
Conversion Efficiency94.4%
Length14mm
Voltage - Supply4.5V~15V
Capacitive Load(Max)6000uF
Frequency425kHz
Height8.3mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation
Width11mm
Output Voltage4V
Quiescent Supply Current95.3mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYSGK4R030ERSRD
MYSGK4R030ERSRD

* Images are for reference only

MYSGK4R030ERSRD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYSGK4R030ERSRD
JLCPCB Part #
C7245574
Package
-
Description
1 120W 30A 4.5V~15V 4V 94.4% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYSGK4R030ERSRD

* Images are for reference only

MYSGK4R030ERSRD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYSGK4R030ERSRD
JLCPCB Part #
C7245574
Package
-
Description
1 120W 30A 4.5V~15V 4V 94.4% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYSGK4R030ERSRD Specifications

MYSGK4R030ERSRD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)30A
Output Power120W
Number of Outputs1
Conversion Efficiency94.4%
Length14mm
Voltage - Supply4.5V~15V
Capacitive Load(Max)6000uF
Frequency425kHz
Height8.3mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation
Width11mm
Output Voltage4V
Quiescent Supply Current95.3mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYSGK4R030ERSRD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYSGK4R030ERSRD Documents

MYSGK4R030ERSRD datasheets or manufacturer documentation.

Datasheet: MYSGK4R030ERSRD Datasheet (PDF)

MYSGK4R030ERSRD Schematic Symbol & PCB Footprint

The MYSGK4R030ERSRD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.