
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Conversion Efficiency | 89.6% | |
| Output Current(Max) | 30A | |
| Output Power | 54W | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Voltage | 700mV~1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MYSGK1R830FRSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Conversion Efficiency | 89.6% | |
| Output Current(Max) | 30A | |
| Output Power | 54W | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Voltage | 700mV~1.8V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYSGK1R830FRSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MYSGK1R830FRSR datasheets or manufacturer documentation.
Datasheet: MYSGK1R830FRSR Datasheet (PDF)
The MYSGK1R830FRSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.