CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYRLP180015F21RD
MYRLP180015F21RD
Extended
* Images are for reference only

MYRLP180015F21RD

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYRLP180015F21RD
JLCPCB Part #
C5820947
Package
-
Description
1 1.8V 1.8V~6V 150mA Short Circuit Protection、Under Voltage Protection、Light load efficient mode - Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)150mA
Voltage - Supply1.8V~6V
FeaturesShort Circuit Protection、Under Voltage Protection、Light load efficient mode
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYRLP180015F21RD
MYRLP180015F21RD

* Images are for reference only

MYRLP180015F21RD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRLP180015F21RD
JLCPCB Part #
C5820947
Package
-
Description
1 1.8V 1.8V~6V 150mA Short Circuit Protection、Under Voltage Protection、Light load efficient mode - Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRLP180015F21RD

* Images are for reference only

MYRLP180015F21RD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRLP180015F21RD
JLCPCB Part #
C5820947
Package
-
Description
1 1.8V 1.8V~6V 150mA Short Circuit Protection、Under Voltage Protection、Light load efficient mode - Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRLP180015F21RD Specifications

MYRLP180015F21RD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)150mA
Voltage - Supply1.8V~6V
FeaturesShort Circuit Protection、Under Voltage Protection、Light load efficient mode
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRLP180015F21RD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYRLP180015F21RD Documents

MYRLP180015F21RD datasheets or manufacturer documentation.

Datasheet: MYRLP180015F21RD Datasheet (PDF)

MYRLP180015F21RD Schematic Symbol & PCB Footprint

The MYRLP180015F21RD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.