
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 1A | |
| Output Power | 1W | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 93% | |
| Length | 2.5mm | |
| Voltage - Supply | 2.5V~5.5V | |
| Frequency | 3MHz | |
| Height | 1mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Light load efficient mode | |
| Width | 2mm | |
| Output Voltage | 1.8V | |
| Quiescent Supply Current | 400uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MYRGP180100W21RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 1A | |
| Output Power | 1W | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 93% | |
| Length | 2.5mm | |
| Voltage - Supply | 2.5V~5.5V | |
| Frequency | 3MHz | |
| Height | 1mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Light load efficient mode | |
| Width | 2mm | |
| Output Voltage | 1.8V | |
| Quiescent Supply Current | 400uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRGP180100W21RA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MYRGP180100W21RA datasheets or manufacturer documentation.
Datasheet: MYRGP180100W21RA Datasheet (PDF)
The MYRGP180100W21RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.