CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MYRGM180150B31RA
MYRGM180150B31RA
Extended
* Images are for reference only

MYRGM180150B31RA

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYRGM180150B31RA
JLCPCB Part #
C5687256
Package
-
Description
-40℃~+105℃ 1 1.5A 1.8V 1mm 2.5mm 2.7V~5.5V 25uA 3.2mm 3MHz 92% Step-down type - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)1.5A
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency92%
FunctionStep-down type
Length2.5mm
Voltage - Supply2.7V~5.5V
Switching Frequency3MHz
Height1mm
Width3.2mm
Output Voltage1.8V
Quiescent Supply Current25uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MYRGM180150B31RA
MYRGM180150B31RA

* Images are for reference only

MYRGM180150B31RA

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRGM180150B31RA
JLCPCB Part #
C5687256
Package
-
Description
-40℃~+105℃ 1 1.5A 1.8V 1mm 2.5mm 2.7V~5.5V 25uA 3.2mm 3MHz 92% Step-down type - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRGM180150B31RA

* Images are for reference only

MYRGM180150B31RA

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRGM180150B31RA
JLCPCB Part #
C5687256
Package
-
Description
-40℃~+105℃ 1 1.5A 1.8V 1mm 2.5mm 2.7V~5.5V 25uA 3.2mm 3MHz 92% Step-down type - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRGM180150B31RA Specifications

MYRGM180150B31RA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)1.5A
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency92%
FunctionStep-down type
Length2.5mm
Voltage - Supply2.7V~5.5V
Switching Frequency3MHz
Height1mm
Width3.2mm
Output Voltage1.8V
Quiescent Supply Current25uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRGM180150B31RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYRGM180150B31RA Schematic Symbol & PCB Footprint

The MYRGM180150B31RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.