CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYRGC075060W31RA
MYRGC075060W31RA
Extended
* Images are for reference only

MYRGC075060W31RA

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYRGC075060W31RA
JLCPCB Part #
C6612212
Package
-
Description
-40℃~+105℃ 1 1.098MHz、1.302MHz 1.7mm 180uA 1V~5V 3V~36V 3mm 3mm 600mA 86% Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Programmable soft start - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)600mA
Number of Outputs1
Conversion Efficiency86%
Length3mm
Voltage - Supply3V~36V
Frequency1.098MHz、1.302MHz
Height1.7mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Programmable soft start
Width3mm
Output Voltage1V~5V
Quiescent Supply Current180uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYRGC075060W31RA
MYRGC075060W31RA

* Images are for reference only

MYRGC075060W31RA

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRGC075060W31RA
JLCPCB Part #
C6612212
Package
-
Description
-40℃~+105℃ 1 1.098MHz、1.302MHz 1.7mm 180uA 1V~5V 3V~36V 3mm 3mm 600mA 86% Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Programmable soft start - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRGC075060W31RA

* Images are for reference only

MYRGC075060W31RA

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRGC075060W31RA
JLCPCB Part #
C6612212
Package
-
Description
-40℃~+105℃ 1 1.098MHz、1.302MHz 1.7mm 180uA 1V~5V 3V~36V 3mm 3mm 600mA 86% Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Programmable soft start - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRGC075060W31RA Specifications

MYRGC075060W31RA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)600mA
Number of Outputs1
Conversion Efficiency86%
Length3mm
Voltage - Supply3V~36V
Frequency1.098MHz、1.302MHz
Height1.7mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Programmable soft start
Width3mm
Output Voltage1V~5V
Quiescent Supply Current180uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRGC075060W31RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYRGC075060W31RA Documents

MYRGC075060W31RA datasheets or manufacturer documentation.

Datasheet: MYRGC075060W31RA Datasheet (PDF)

MYRGC075060W31RA Schematic Symbol & PCB Footprint

The MYRGC075060W31RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.