
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 500mA | |
| Output Power | 1.95W | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 3V~18V | |
| Frequency | 1.2MHz | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Programmable soft start、Light load efficient mode | |
| Output Voltage | 1V~15V | |
| Quiescent Supply Current | 12.5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MYRGC075050Q31RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 500mA | |
| Output Power | 1.95W | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 3V~18V | |
| Frequency | 1.2MHz | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Programmable soft start、Light load efficient mode | |
| Output Voltage | 1V~15V | |
| Quiescent Supply Current | 12.5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRGC075050Q31RA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MYRGC075050Q31RA datasheets or manufacturer documentation.
Datasheet: MYRGC075050Q31RA Datasheet (PDF)
The MYRGC075050Q31RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.