
* Images are for reference only
MHR0314SA207F70
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- MHR0314SA207F70
- JLCPCB Part #
- C116786
- Package
- Plugin,P=12.7mm
- Description
- 200MΩ 700mW ±1% 插件,P=12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3363
50+
$0.2753
150+
$0.2493
500+
$0.2167
2500+
$0.2022
5000+
$0.1935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products