
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-8P | |
| Conversion Efficiency | 69% | |
| Output Current(Max) | 42mA | |
| Output Power | 1W | |
| Voltage - Supply | 13.5V~16.5V | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Output Voltage | -9V、15V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGJ1D151509MPC-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-8P | |
| Conversion Efficiency | 69% | |
| Output Current(Max) | 42mA | |
| Output Power | 1W | |
| Voltage - Supply | 13.5V~16.5V | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Output Voltage | -9V、15V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGJ1D151509MPC-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGJ1D151509MPC-R7 datasheets or manufacturer documentation.
Datasheet: MGJ1D151509MPC-R7 Datasheet (PDF)
The MGJ1D151509MPC-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.