CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEU1S0503ZC
MEU1S0503ZC
Extended
* Images are for reference only

MEU1S0503ZC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MEU1S0503ZC
JLCPCB Part #
C5795761
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 11.68mm 1W 1kV 26mVp-p 3.3V 303mA 4.5V~5.5V 6.1mm 77% 85kHz - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)303mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency77%
Length11.68mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency85kHz
Height10.16mm
Width6.1mm
Output Voltage3.3V
Ripple Noise26mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEU1S0503ZC
MEU1S0503ZC

* Images are for reference only

MEU1S0503ZC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MEU1S0503ZC
JLCPCB Part #
C5795761
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 11.68mm 1W 1kV 26mVp-p 3.3V 303mA 4.5V~5.5V 6.1mm 77% 85kHz - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEU1S0503ZC

* Images are for reference only

MEU1S0503ZC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MEU1S0503ZC
JLCPCB Part #
C5795761
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 11.68mm 1W 1kV 26mVp-p 3.3V 303mA 4.5V~5.5V 6.1mm 77% 85kHz - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEU1S0503ZC Specifications

MEU1S0503ZC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)303mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency77%
Length11.68mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency85kHz
Height10.16mm
Width6.1mm
Output Voltage3.3V
Ripple Noise26mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEU1S0503ZC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEU1S0503ZC Documents

MEU1S0503ZC datasheets or manufacturer documentation.

Datasheet: MEU1S0503ZC Datasheet (PDF)

MEU1S0503ZC Schematic Symbol & PCB Footprint

The MEU1S0503ZC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.