CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEA1D2412DC
MEA1D2412DC
Extended
* Images are for reference only

MEA1D2412DC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MEA1D2412DC
JLCPCB Part #
C5795722
Package
-
Description
-40℃~+85℃ 10.2mm 10uF 12V 19.3mm 1W 1kV 2 21.6V~26.4V 42mA 6mVp-p 7.2mm 85kHz 87% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)42mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency87%
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply21.6V~26.4V
Frequency85kHz
Height10.2mm
Width7.2mm
Output Voltage12V
Ripple Noise6mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEA1D2412DC
MEA1D2412DC

* Images are for reference only

MEA1D2412DC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MEA1D2412DC
JLCPCB Part #
C5795722
Package
-
Description
-40℃~+85℃ 10.2mm 10uF 12V 19.3mm 1W 1kV 2 21.6V~26.4V 42mA 6mVp-p 7.2mm 85kHz 87% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEA1D2412DC

* Images are for reference only

MEA1D2412DC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MEA1D2412DC
JLCPCB Part #
C5795722
Package
-
Description
-40℃~+85℃ 10.2mm 10uF 12V 19.3mm 1W 1kV 2 21.6V~26.4V 42mA 6mVp-p 7.2mm 85kHz 87% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEA1D2412DC Specifications

MEA1D2412DC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)42mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency87%
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply21.6V~26.4V
Frequency85kHz
Height10.2mm
Width7.2mm
Output Voltage12V
Ripple Noise6mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEA1D2412DC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEA1D2412DC Documents

MEA1D2412DC datasheets or manufacturer documentation.

Datasheet: MEA1D2412DC Datasheet (PDF)

MEA1D2412DC Schematic Symbol & PCB Footprint

The MEA1D2412DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.