
* Images are for reference only
MDH6045C-1R2NB=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- MDH6045C-1R2NB=P3
- JLCPCB Part #
- C5796586
- Package
- SMD,6.3x6mm
- Description
- 1.2uH 11mΩ 3.8A 5.5A AEC-Q200 ±30% SMD,6.3x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6740
200+
$0.2687
500+
$0.2606
1000+
$0.2558
Related Products