
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | SMD-5P,1.3x0.9mm | |
| Body Width | 0.9mm | |
| Operating Temperature | -30℃~+85℃ | |
| Body Length | 1.3mm | |
| Voltage Rating | 50V | |
| Capacitance | 30pF~60pF | |
| Height - Seated(Max) | 0.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LXRW19V600-055 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | SMD-5P,1.3x0.9mm | |
| Body Width | 0.9mm | |
| Operating Temperature | -30℃~+85℃ | |
| Body Length | 1.3mm | |
| Voltage Rating | 50V | |
| Capacitance | 30pF~60pF | |
| Height - Seated(Max) | 0.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LXRW19V600-055. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LXRW19V600-055 datasheets or manufacturer documentation.
Datasheet: LXRW19V600-055 Datasheet (PDF)
The LXRW19V600-055 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.