
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -45℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Length | 10.4mm | |
| Capacitive Load(Max) | 5000uF、10000uF | |
| Voltage - Supply | 4.5V~13.8V | |
| Height | 10.2mm | |
| Switching Frequency | 600kHz | |
| Width | 16.5mm | |
| Output Voltage | 600mV~6V | |
| Quiescent Supply Current | 80mA | |
| Ripple Noise | 45mVp-p、75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSS-T/10-W12-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -45℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Length | 10.4mm | |
| Capacitive Load(Max) | 5000uF、10000uF | |
| Voltage - Supply | 4.5V~13.8V | |
| Height | 10.2mm | |
| Switching Frequency | 600kHz | |
| Width | 16.5mm | |
| Output Voltage | 600mV~6V | |
| Quiescent Supply Current | 80mA | |
| Ripple Noise | 45mVp-p、75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSS-T/10-W12-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSS-T/10-W12-C datasheets or manufacturer documentation.
Datasheet: LSS-T/10-W12-C Datasheet (PDF)
The LSS-T/10-W12-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.