
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96.5% | |
| Function | Step-down type | |
| Capacitive Load(Max) | 2000uF、10000uF | |
| Voltage - Supply | 10V~14V | |
| Switching Frequency | 250kHz | |
| Output Voltage | 752.5mV~5.5V | |
| Ripple Noise | 35mVp-p、55mVp-p | |
| Quiescent Supply Current | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSN-T/10-D12-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96.5% | |
| Function | Step-down type | |
| Capacitive Load(Max) | 2000uF、10000uF | |
| Voltage - Supply | 10V~14V | |
| Switching Frequency | 250kHz | |
| Output Voltage | 752.5mV~5.5V | |
| Ripple Noise | 35mVp-p、55mVp-p | |
| Quiescent Supply Current | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSN-T/10-D12-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSN-T/10-D12-C datasheets or manufacturer documentation.
Datasheet: LSN-T/10-D12-C Datasheet (PDF)
The LSN-T/10-D12-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.