
* Images are for reference only
LQW2BASR24J00L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQW2BASR24J00L
- JLCPCB Part #
- C703719
- Package
- 0805
- Description
- 1Ω 240nH 350mA ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3985
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3985
In-stock Item Pricing
Qty Unit Price
1+
$0.1131
50+
$0.0900
150+
$0.0784
500+
$0.0697
2000+
$0.0628
4000+
$0.0592
Related Products