
* Images are for reference only
LQW2BAS39NJ00L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQW2BAS39NJ00L
- JLCPCB Part #
- C1330547
- Package
- 0805
- Description
- 290mΩ 39nH 500mA ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0731
10+
$0.0581
30+
$0.0507
100+
$0.0451
500+
$0.0406
1000+
$0.0383