
LQW18ASR12J0ZD
- Manufacturer
- MFR.Part #
- LQW18ASR12J0ZD
- JLCPCB Part #
- C6584854
- Package
- 0603
- Description
- 120nH 300mA 650mΩ AEC-Q200 ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Inductance | 120nH | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 650mΩ |

* Images are for reference only
LQW18ASR12J0ZD
Extended- Manufacturer
- MFR.Part #
- LQW18ASR12J0ZD
- JLCPCB Part #
- C6584854
- Package
- 0603
- Description
- 120nH 300mA 650mΩ AEC-Q200 ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LQW18ASR12J0ZD
Extended- Manufacturer
- MFR.Part #
- LQW18ASR12J0ZD
- JLCPCB Part #
- C6584854
- Package
- 0603
- Description
- 120nH 300mA 650mΩ AEC-Q200 ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQW18ASR12J0ZD Specifications
LQW18ASR12J0ZD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Inductance | 120nH | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 650mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQW18ASR12J0ZD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQW18ASR12J0ZD Documents
LQW18ASR12J0ZD datasheets or manufacturer documentation.
Datasheet: LQW18ASR12J0ZD Datasheet (PDF)
LQW18ASR12J0ZD Schematic Symbol & PCB Footprint
The LQW18ASR12J0ZD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.