CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQW18ASR12G0ZD
LQW18ASR12G0ZD - 1
LQW18ASR12G0ZD - 2
LQW18ASR12G0ZD - 3
Extended1/3
* Images are for reference only

LQW18ASR12G0ZD

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQW18ASR12G0ZD
JLCPCB Part #
C2047245
Package
0603
Description
120nH 300mA 650mΩ Wire-wound inductor ±2% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package0603
Inductance120nH
TypeWire-wound inductor
Tolerance±2%
Current Rating300mA
DC Resistance(DCR)650mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQW18ASR12G0ZD
LQW18ASR12G0ZD

* Images are for reference only

LQW18ASR12G0ZD

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQW18ASR12G0ZD
JLCPCB Part #
C2047245
Package
0603
Description
120nH 300mA 650mΩ Wire-wound inductor ±2% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQW18ASR12G0ZD

* Images are for reference only

LQW18ASR12G0ZD

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQW18ASR12G0ZD
JLCPCB Part #
C2047245
Package
0603
Description
120nH 300mA 650mΩ Wire-wound inductor ±2% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQW18ASR12G0ZD Specifications

LQW18ASR12G0ZD technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package0603
Inductance120nH
TypeWire-wound inductor
Tolerance±2%
Current Rating300mA
DC Resistance(DCR)650mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQW18ASR12G0ZD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQW18ASR12G0ZD Documents

LQW18ASR12G0ZD datasheets or manufacturer documentation.

Datasheet: LQW18ASR12G0ZD Datasheet (PDF)

LQW18ASR12G0ZD Schematic Symbol & PCB Footprint

The LQW18ASR12G0ZD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.