
LQW18AS30NG00D
- Manufacturer
- MFR.Part #
- LQW18AS30NG00D
- JLCPCB Part #
- C7522618
- Package
- 0603
- Description
- 144mΩ 2.25GHz 30nH 37@250MHz 600mA Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Inductance | 30nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 37@250MHz | |
| Frequency - Self Resonant | 2.25GHz | |
| Tolerance | ±2% | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 144mΩ |

* Images are for reference only
LQW18AS30NG00D
Extended- Manufacturer
- MFR.Part #
- LQW18AS30NG00D
- JLCPCB Part #
- C7522618
- Package
- 0603
- Description
- 144mΩ 2.25GHz 30nH 37@250MHz 600mA Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LQW18AS30NG00D
Extended- Manufacturer
- MFR.Part #
- LQW18AS30NG00D
- JLCPCB Part #
- C7522618
- Package
- 0603
- Description
- 144mΩ 2.25GHz 30nH 37@250MHz 600mA Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQW18AS30NG00D Specifications
LQW18AS30NG00D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Inductance | 30nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 37@250MHz | |
| Frequency - Self Resonant | 2.25GHz | |
| Tolerance | ±2% | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 144mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQW18AS30NG00D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQW18AS30NG00D Schematic Symbol & PCB Footprint
The LQW18AS30NG00D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.