
LQW15AN6N4G80D
- Manufacturer
- MFR.Part #
- LQW15AN6N4G80D
- JLCPCB Part #
- C7216814
- Package
- 0402
- Description
- 1.38A 6.4nH 65mΩ ±2% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Inductance | 6.4nH | |
| Tolerance | ±2% | |
| Current Rating | 1.38A | |
| DC Resistance(DCR) | 65mΩ |

* Images are for reference only
LQW15AN6N4G80D
Extended- Manufacturer
- MFR.Part #
- LQW15AN6N4G80D
- JLCPCB Part #
- C7216814
- Package
- 0402
- Description
- 1.38A 6.4nH 65mΩ ±2% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LQW15AN6N4G80D
Extended- Manufacturer
- MFR.Part #
- LQW15AN6N4G80D
- JLCPCB Part #
- C7216814
- Package
- 0402
- Description
- 1.38A 6.4nH 65mΩ ±2% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQW15AN6N4G80D Specifications
LQW15AN6N4G80D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Inductance | 6.4nH | |
| Tolerance | ±2% | |
| Current Rating | 1.38A | |
| DC Resistance(DCR) | 65mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQW15AN6N4G80D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQW15AN6N4G80D Documents
LQW15AN6N4G80D datasheets or manufacturer documentation.
Datasheet: LQW15AN6N4G80D Datasheet (PDF)
LQW15AN6N4G80D Schematic Symbol & PCB Footprint
The LQW15AN6N4G80D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.