CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQW15AN17NG8ZD
LQW15AN17NG8ZD - 1
LQW15AN17NG8ZD - 2
LQW15AN17NG8ZD - 3
LQW15AN17NG8ZD - 4
Extended1/4
* Images are for reference only

LQW15AN17NG8ZD

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQW15AN17NG8ZD
JLCPCB Part #
C1331812
Package
0402
Description
126mΩ 17nH 1A ±2% 0402 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package0402
Inductance17nH
Tolerance±2%
Current Rating1A
DC Resistance(DCR)126mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQW15AN17NG8ZD
LQW15AN17NG8ZD

* Images are for reference only

LQW15AN17NG8ZD

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQW15AN17NG8ZD
JLCPCB Part #
C1331812
Package
0402
Description
126mΩ 17nH 1A ±2% 0402 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQW15AN17NG8ZD

* Images are for reference only

LQW15AN17NG8ZD

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQW15AN17NG8ZD
JLCPCB Part #
C1331812
Package
0402
Description
126mΩ 17nH 1A ±2% 0402 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQW15AN17NG8ZD Specifications

LQW15AN17NG8ZD technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package0402
Inductance17nH
Tolerance±2%
Current Rating1A
DC Resistance(DCR)126mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQW15AN17NG8ZD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQW15AN17NG8ZD Documents

LQW15AN17NG8ZD datasheets or manufacturer documentation.

Datasheet: LQW15AN17NG8ZD Datasheet (PDF)

LQW15AN17NG8ZD Schematic Symbol & PCB Footprint

The LQW15AN17NG8ZD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.