CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQW03AW2N1C00D
LQW03AW2N1C00D
Extended
* Images are for reference only

LQW03AW2N1C00D

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQW03AW2N1C00D
JLCPCB Part #
C1331052
Package
SMD,0.4x0.5mm
Description
160mΩ 19GHz 2.1nH 35@900MHz SMD,0.4x0.5mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
PackageSMD,0.4x0.5mm
Inductance2.1nH
Q @ Frequency35@900MHz
Frequency - Self Resonant19GHz
DC Resistance(DCR)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQW03AW2N1C00D
LQW03AW2N1C00D

* Images are for reference only

LQW03AW2N1C00D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQW03AW2N1C00D
JLCPCB Part #
C1331052
Package
SMD,0.4x0.5mm
Description
160mΩ 19GHz 2.1nH 35@900MHz SMD,0.4x0.5mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQW03AW2N1C00D

* Images are for reference only

LQW03AW2N1C00D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQW03AW2N1C00D
JLCPCB Part #
C1331052
Package
SMD,0.4x0.5mm
Description
160mΩ 19GHz 2.1nH 35@900MHz SMD,0.4x0.5mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQW03AW2N1C00D Specifications

LQW03AW2N1C00D technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
PackageSMD,0.4x0.5mm
Inductance2.1nH
Q @ Frequency35@900MHz
Frequency - Self Resonant19GHz
DC Resistance(DCR)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQW03AW2N1C00D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQW03AW2N1C00D Documents

LQW03AW2N1C00D datasheets or manufacturer documentation.

Datasheet: LQW03AW2N1C00D Datasheet (PDF)

LQW03AW2N1C00D Schematic Symbol & PCB Footprint

The LQW03AW2N1C00D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.