
LQP15MN1N1W02D
- Manufacturer
- MFR.Part #
- LQP15MN1N1W02D
- JLCPCB Part #
- C711167
- Package
- 0402
- Description
- 1.1nH 100mΩ 13@500MHz 390mA 6GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Inductance | 1.1nH | |
| Q @ Frequency | 13@500MHz | |
| Frequency - Self Resonant | 6GHz | |
| Current Rating | 390mA | |
| DC Resistance(DCR) | 100mΩ |

* Images are for reference only
LQP15MN1N1W02D
Extended- Manufacturer
- MFR.Part #
- LQP15MN1N1W02D
- JLCPCB Part #
- C711167
- Package
- 0402
- Description
- 1.1nH 100mΩ 13@500MHz 390mA 6GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LQP15MN1N1W02D
Extended- Manufacturer
- MFR.Part #
- LQP15MN1N1W02D
- JLCPCB Part #
- C711167
- Package
- 0402
- Description
- 1.1nH 100mΩ 13@500MHz 390mA 6GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQP15MN1N1W02D Specifications
LQP15MN1N1W02D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Inductance | 1.1nH | |
| Q @ Frequency | 13@500MHz | |
| Frequency - Self Resonant | 6GHz | |
| Current Rating | 390mA | |
| DC Resistance(DCR) | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQP15MN1N1W02D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQP15MN1N1W02D Documents
LQP15MN1N1W02D datasheets or manufacturer documentation.
Datasheet: LQP15MN1N1W02D Datasheet (PDF)
LQP15MN1N1W02D Schematic Symbol & PCB Footprint
The LQP15MN1N1W02D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.