
* Images are for reference only
LQP03HQ1N8C02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP03HQ1N8C02D
- JLCPCB Part #
- C1330565
- Package
- 0201
- Description
- 1.8nH 10GHz 20@500MHz 800mA 80mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14980
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 14977
In-stock Item Pricing
Qty Unit Price
1+
$0.0472
100+
$0.0390
300+
$0.0348
1000+
$0.0316
5000+
$0.0292
15000+
$0.0279
Related Products