
* Images are for reference only
LQP02HQ5N6H02L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02HQ5N6H02L
- JLCPCB Part #
- C2988750
- Package
- 01005
- Description
- 13@500MHz 300mA 400mΩ 5.6nH 6.1GHz ±3% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30007
Minimum: 1
Full Reel: 30000
$0.01
Add To List
Available Order Qty: 30007
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
200+
$0.0298
600+
$0.0253
2000+
$0.0227
10000+
$0.0203
30000+
$0.0190
Related Products