
* Images are for reference only
LQM2HPZ3R3MGSL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM2HPZ3R3MGSL
- JLCPCB Part #
- C6652856
- Package
- 1008
- Description
- 1.05A 20MHz 210mΩ 3.3uH AEC-Q200 ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3549
200+
$0.1417
500+
$0.1369
1000+
$0.1346