
* Images are for reference only
LQM21PN3R3MGRD
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM21PN3R3MGRD
- JLCPCB Part #
- C162585
- Package
- 0805
- Description
- 187.5mΩ 1A 3.3uH 30MHz Multilayer inductor ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90069
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 87920
In-stock Item Pricing
Qty Unit Price
1+
$0.1278
100+
$0.1129
300+
$0.1055
1000+
$0.0998
4000+
$0.0953
8000+
$0.0933
Related Products