CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQH44NN3R3M03L
LQH44NN3R3M03L
Extended
* Images are for reference only

LQH44NN3R3M03L

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQH44NN3R3M03L
JLCPCB Part #
C2050302
Package
SMD,4x4mm
Description
2.25A 24mΩ 3.3uH 34.8MHz ±20% SMD,4x4mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
PackageSMD,4x4mm
Inductance3.3uH
Frequency - Self Resonant34.8MHz
Tolerance±20%
Current Rating2.25A
DC Resistance(DCR)24mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQH44NN3R3M03L
LQH44NN3R3M03L

* Images are for reference only

LQH44NN3R3M03L

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH44NN3R3M03L
JLCPCB Part #
C2050302
Package
SMD,4x4mm
Description
2.25A 24mΩ 3.3uH 34.8MHz ±20% SMD,4x4mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH44NN3R3M03L

* Images are for reference only

LQH44NN3R3M03L

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH44NN3R3M03L
JLCPCB Part #
C2050302
Package
SMD,4x4mm
Description
2.25A 24mΩ 3.3uH 34.8MHz ±20% SMD,4x4mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH44NN3R3M03L Specifications

LQH44NN3R3M03L technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
PackageSMD,4x4mm
Inductance3.3uH
Frequency - Self Resonant34.8MHz
Tolerance±20%
Current Rating2.25A
DC Resistance(DCR)24mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQH44NN3R3M03L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQH44NN3R3M03L Documents

LQH44NN3R3M03L datasheets or manufacturer documentation.

Datasheet: LQH44NN3R3M03L Datasheet (PDF)

LQH44NN3R3M03L Schematic Symbol & PCB Footprint

The LQH44NN3R3M03L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.