



LQH3NPN4R7MGRL
- Manufacturer
- MFR.Part #
- LQH3NPN4R7MGRL
- JLCPCB Part #
- C209760
- Package
- SMD,3x3mm
- Description
- 168mΩ 4.7uH 850mA 850mA ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,3x3mm | |
| Current - Saturation(Isat) | 850mA | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 850mA | |
| DC Resistance(DCR) | 168mΩ |

* Images are for reference only
LQH3NPN4R7MGRL
Extended- Manufacturer
- MFR.Part #
- LQH3NPN4R7MGRL
- JLCPCB Part #
- C209760
- Package
- SMD,3x3mm
- Description
- 168mΩ 4.7uH 850mA 850mA ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LQH3NPN4R7MGRL
Extended- Manufacturer
- MFR.Part #
- LQH3NPN4R7MGRL
- JLCPCB Part #
- C209760
- Package
- SMD,3x3mm
- Description
- 168mΩ 4.7uH 850mA 850mA ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQH3NPN4R7MGRL Specifications
LQH3NPN4R7MGRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,3x3mm | |
| Current - Saturation(Isat) | 850mA | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 850mA | |
| DC Resistance(DCR) | 168mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQH3NPN4R7MGRL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQH3NPN4R7MGRL Documents
LQH3NPN4R7MGRL datasheets or manufacturer documentation.
Datasheet: LQH3NPN4R7MGRL Datasheet (PDF)
LQH3NPN4R7MGRL Schematic Symbol & PCB Footprint
The LQH3NPN4R7MGRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.