
* Images are for reference only
LQH32PN220MNCL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH32PN220MNCL
- JLCPCB Part #
- C711136
- Package
- 1210
- Description
- 22uH 550mA 650mA 822mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1820
50+
$0.1448
150+
$0.1289
500+
$0.1090
2000+
$0.1002
4000+
$0.0949
Related Products