
* Images are for reference only
LQH32PH3R3NNCL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH32PH3R3NNCL
- JLCPCB Part #
- C2043257
- Package
- 1210
- Description
- 1.55A 1.9A 100mΩ 3.3uH AEC-Q200 ±30% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1121
200+
$0.0435
500+
$0.0419
1000+
$0.0411
Related Products