LQH32CN561K23L - 1
LQH32CN561K23L - 2
LQH32CN561K23L - 3
LQH32CN561K23L - 4
Extended1/4
* Images are for reference only

LQH32CN561K23L

Attributes
Value
Manufacturer
MFR.Part #
LQH32CN561K23L
JLCPCB Part #
C341769
Package
1210
Description
28.6Ω 560uH 60mA ±10% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1210
Inductance560uH
TypeWirewound Inductor
Tolerance±10%
Current Rating60mA
DC Resistance(DCR)28.6Ω