
LQH2HNHR82K03L
- Manufacturer
- MFR.Part #
- LQH2HNHR82K03L
- JLCPCB Part #
- C6080110
- Package
- 1008
- Description
- 550mA 820nH 90mΩ ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | 1008 | |
| Inductance | 820nH | |
| Tolerance | ±10% | |
| Current Rating | 550mA | |
| DC Resistance(DCR) | 90mΩ |

* Images are for reference only
LQH2HNHR82K03L
Extended- Manufacturer
- MFR.Part #
- LQH2HNHR82K03L
- JLCPCB Part #
- C6080110
- Package
- 1008
- Description
- 550mA 820nH 90mΩ ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LQH2HNHR82K03L
Extended- Manufacturer
- MFR.Part #
- LQH2HNHR82K03L
- JLCPCB Part #
- C6080110
- Package
- 1008
- Description
- 550mA 820nH 90mΩ ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQH2HNHR82K03L Specifications
LQH2HNHR82K03L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | 1008 | |
| Inductance | 820nH | |
| Tolerance | ±10% | |
| Current Rating | 550mA | |
| DC Resistance(DCR) | 90mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQH2HNHR82K03L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQH2HNHR82K03L Documents
LQH2HNHR82K03L datasheets or manufacturer documentation.
Datasheet: LQH2HNHR82K03L Datasheet (PDF)
LQH2HNHR82K03L Schematic Symbol & PCB Footprint
The LQH2HNHR82K03L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.