
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Inductance | 2.3nH | |
| Q @ Frequency | 23@250MHz | |
| Frequency - Self Resonant | 7GHz | |
| Current Rating | 1A | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 70mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQG15WZ2N3C02D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Inductance | 2.3nH | |
| Q @ Frequency | 23@250MHz | |
| Frequency - Self Resonant | 7GHz | |
| Current Rating | 1A | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 70mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQG15WZ2N3C02D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQG15WZ2N3C02D datasheets or manufacturer documentation.
Datasheet: LQG15WZ2N3C02D Datasheet (PDF)
The LQG15WZ2N3C02D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.