
* Images are for reference only
LQG15HH2N2B02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQG15HH2N2B02D
- JLCPCB Part #
- C5664516
- Package
- 0402
- Description
- 2.2nH 6GHz 8@100MHz 900mA 90mΩ AEC-Q200 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9000
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0576
300+
$0.0506
1000+
$0.0451
5000+
$0.0407
10000+
$0.0387
Related Products