



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Package | 0805 | |
| Frequency - Center | 1.94GHz | |
| Insertion Loss | 1dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 1.71GHz~2.17GHz | |
| Attenuation | 2dB、9dB、15dB、16dB、18dB、20dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFL212G14TCWD820 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Package | 0805 | |
| Frequency - Center | 1.94GHz | |
| Insertion Loss | 1dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 1.71GHz~2.17GHz | |
| Attenuation | 2dB、9dB、15dB、16dB、18dB、20dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFL212G14TCWD820. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFL212G14TCWD820 datasheets or manufacturer documentation.
Datasheet: LFL212G14TCWD820 Datasheet (PDF)
The LFL212G14TCWD820 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.