
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Communication Frequency | 868MHz、1.71GHz、2.17GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5V | |
| Interface | I2C、UART、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LBAD0ZZ1SE-743 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Communication Frequency | 868MHz、1.71GHz、2.17GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5V | |
| Interface | I2C、UART、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LBAD0ZZ1SE-743. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LBAD0ZZ1SE-743 datasheets or manufacturer documentation.
Datasheet: LBAD0ZZ1SE-743 Datasheet (PDF)
The LBAD0ZZ1SE-743 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.