
* Images are for reference only
FDSD0420D-1R0M=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- FDSD0420D-1R0M=P3
- JLCPCB Part #
- C882589
- Package
- SMD,4.2x4.2mm
- Description
- 1uH 29mΩ 5.1A 9A AEC-Q200 ±20% SMD,4.2x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.4937
10+
$0.3924
30+
$0.3490
100+
$0.2959
500+
$0.2718
1000+
$0.2573
Related Products