
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,5.1x5.1mm | |
| Inductance | 73nH | |
| Length | 7mm | |
| Tolerance | ±10% | |
| Height | 5.2mm | |
| Width | 5.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E558HN-100099=P3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,5.1x5.1mm | |
| Inductance | 73nH | |
| Length | 7mm | |
| Tolerance | ±10% | |
| Height | 5.2mm | |
| Width | 5.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E558HN-100099=P3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E558HN-100099=P3 datasheets or manufacturer documentation.
Datasheet: E558HN-100099=P3 Datasheet (PDF)
The E558HN-100099=P3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.