CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. DXW21BZ7511TL
DXW21BZ7511TL - 1
DXW21BZ7511TL - 2
DXW21BZ7511TL - 3
DXW21BZ7511TL - 4
Extended1/4
* Images are for reference only

DXW21BZ7511TL

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
DXW21BZ7511TL
JLCPCB Part #
C3305088
Package
SMD-4P,2x1.2mm
Description
-40℃~+105℃ 1dB 20dB 50MHz~870MHz 75Ω:75Ω SMD-4P,2x1.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMurata Electronics
PackageSMD-4P,2x1.2mm
Common Mode Rejection Ratio(CMRR)20dB
Operating Temperature-40℃~+105℃
Frequency Range50MHz~870MHz
Impedance - Unbalanced/Balanced75Ω:75Ω
Length2mm
Height1.2mm
Insertion Loss (Max)1dB
Width1.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. DXW21BZ7511TL
DXW21BZ7511TL

* Images are for reference only

DXW21BZ7511TL

Extended
Manufacturer

Murata Electronics

MFR.Part #
DXW21BZ7511TL
JLCPCB Part #
C3305088
Package
SMD-4P,2x1.2mm
Description
-40℃~+105℃ 1dB 20dB 50MHz~870MHz 75Ω:75Ω SMD-4P,2x1.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DXW21BZ7511TL

* Images are for reference only

DXW21BZ7511TL

Extended
Manufacturer

Murata Electronics

MFR.Part #
DXW21BZ7511TL
JLCPCB Part #
C3305088
Package
SMD-4P,2x1.2mm
Description
-40℃~+105℃ 1dB 20dB 50MHz~870MHz 75Ω:75Ω SMD-4P,2x1.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DXW21BZ7511TL Specifications

DXW21BZ7511TL technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMurata Electronics
PackageSMD-4P,2x1.2mm
Common Mode Rejection Ratio(CMRR)20dB
Operating Temperature-40℃~+105℃
Frequency Range50MHz~870MHz
Impedance - Unbalanced/Balanced75Ω:75Ω
Length2mm
Height1.2mm
Insertion Loss (Max)1dB
Width1.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DXW21BZ7511TL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DXW21BZ7511TL Documents

DXW21BZ7511TL datasheets or manufacturer documentation.

Datasheet: DXW21BZ7511TL Datasheet (PDF)

DXW21BZ7511TL Schematic Symbol & PCB Footprint

The DXW21BZ7511TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.