
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Common Mode Rejection Ratio(CMRR) | 20dB | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 1GHz~1.5GHz | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Insertion Loss (Max) | 1.4dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DXW21BZ7511SL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Common Mode Rejection Ratio(CMRR) | 20dB | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 1GHz~1.5GHz | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Insertion Loss (Max) | 1.4dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DXW21BZ7511SL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DXW21BZ7511SL datasheets or manufacturer documentation.
Datasheet: DXW21BZ7511SL Datasheet (PDF)
The DXW21BZ7511SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.