CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. DXP18BN5014TL
DXP18BN5014TL - 1
DXP18BN5014TL - 2
DXP18BN5014TL - 3
Extended1/3
* Images are for reference only

DXP18BN5014TL

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
DXP18BN5014TL
JLCPCB Part #
C152552
Package
0603
Description
1.5dB 25dB 50MHz~870MHz 50Ω:200Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMurata Electronics
Package0603
Common Mode Rejection Ratio(CMRR)25dB
Frequency Range50MHz~870MHz
Impedance - Unbalanced/Balanced50Ω:200Ω
Insertion Loss (Max)1.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. DXP18BN5014TL
DXP18BN5014TL

* Images are for reference only

DXP18BN5014TL

Extended
Manufacturer

Murata Electronics

MFR.Part #
DXP18BN5014TL
JLCPCB Part #
C152552
Package
0603
Description
1.5dB 25dB 50MHz~870MHz 50Ω:200Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DXP18BN5014TL

* Images are for reference only

DXP18BN5014TL

Extended
Manufacturer

Murata Electronics

MFR.Part #
DXP18BN5014TL
JLCPCB Part #
C152552
Package
0603
Description
1.5dB 25dB 50MHz~870MHz 50Ω:200Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DXP18BN5014TL Specifications

DXP18BN5014TL technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMurata Electronics
Package0603
Common Mode Rejection Ratio(CMRR)25dB
Frequency Range50MHz~870MHz
Impedance - Unbalanced/Balanced50Ω:200Ω
Insertion Loss (Max)1.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DXP18BN5014TL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DXP18BN5014TL Documents

DXP18BN5014TL datasheets or manufacturer documentation.

Datasheet: DXP18BN5014TL Datasheet (PDF)

DXP18BN5014TL Schematic Symbol & PCB Footprint

The DXP18BN5014TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.