
* Images are for reference only
DLW5ATZ112MQ2L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLW5ATZ112MQ2L
- JLCPCB Part #
- C703089
- Package
- SMD,5x3.6mm
- Description
- -40℃~+105℃ 1.1kΩ@100MHz 1.5A 125V 2 50V 56mΩ SMD,5x3.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.0044
10+
$0.8164
30+
$0.7232
100+
$0.6316
Related Products